ECA35DREI

Heilind Number:SULECA35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DREI

Detailed Description

Introducing the ECA35DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a rated amperage of 3A and voltage of 750VAC, it is suitable for a wide range of power transmission tasks. The female connector has two rows of contacts, each with eyelet termination for secure attachment. Gold plating on the contacts guarantees low impedance and high signal integrity. Operating temperature range of -65 to 125°C allows for use in harsh conditions. With 70 positions and a pitch of 3.18mm, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Trust the ECA35DREI for your critical connectivity needs.