ECA35DREN-S13

Heilind Number:SULECA35DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DREN-S13

Detailed Description

The ECA35DREN-S13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. This female connector has two rows with a total of 70 positions, allowing for versatile connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is Card Extender, making it easy to install. With a pitch of 3.18mm and a tail length of 5.33mm, it offers precise and secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's straddle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. With Matte Tin termination plating, it complies with RoHS regulations. Overall, the ECA35DREN-S13 is a reliable and high-quality solution for board-to-board and card edge connections in various industries.