ECA35DRES-S13

Heilind Number:SULECA35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRES-S13

Detailed Description

The ECA35DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of power-intensive systems. The connector, with a side-hole mount type and card extender termination method, offers easy and secure installation. Its 70 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its straddle orientation and full bellow contact type further enhance its performance and reliability. With termination plating in matte tin, it ensures efficient signal transmission. The ECA35DRESS13 is a must-have component for any system where quality and performance are paramount.