ECA35DRES

Heilind Number:SULECA35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRES

Detailed Description

Introducing the ECA35DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows, each with 70 positions and a pitch of 3.18mm (.125 inches), allowing for efficient PCB integration. Its side-hole mount type and eyelet termination method provide secure attachment. The contacts, made of Phosphor Bronze and plated with gold, offer low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its straight orientation, full bellow contact type, and 5.72mm (.225 inches) tail length ensure easy installation. With a compact size of 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width, the ECA35DRES is space-efficient on the PCB. The matte tin termination plating enhances solderability. Find the ECA35DRES in the Board To Board PCB Connectors and Card Edge Connectors category, offering premium quality for your connectivity needs. ( ECA35DRES)