ECA35DRJH

Heilind Number:SULECA35DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRJH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRJH

Detailed Description

ECA35DRJH is a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The 2-row design with 70 positions offers ample connectivity options. Gold-plated phosphor bronze contacts provide excellent conductivity, while the thru-hole termination method ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in varied industrial settings. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Trust the ECA35DRJH for high-reliability connectivity in your electronic designs.