ECA35DRJI

Heilind Number:SULECA35DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRJI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRJI

Detailed Description

Introducing the ECA35DRJI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation, threaded mount type, and through-hole termination method, installation is quick and easy. The connector's 70 positions across 2 rows, with a pitch of 3.18 mm, allow for versatile connectivity options. Operating in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial applications. Compact in size, with a height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained designs. The ECA35DRJI is the perfect solution for high-reliability connectivity in aerospace, defense, and other mission-critical systems.