ECA35DRJN

Heilind Number:SULECA35DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRJN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRJN

Detailed Description

Introducing the ECA35DRJN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows and 70 positions, this female connector offers seamless connectivity with a pitch of 3.18mm. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating conditions ranging from -65 to 125°C. With a maximum voltage rating of 750 VAC and an amperage of 3A, it guarantees efficient power transfer. The gold-plated phosphor bronze contacts and matte tin termination provide optimal conductivity and corrosion resistance. Its straight orientation and no mounting requirement make installation easy, while the 10.95mm height and 8.38mm width allow for space-saving integration on PCBs. Trust the ECA35DRJN for secure and high-speed data transmission in your next electronic design project.