ECA35DRJS

Heilind Number:SULECA35DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULECA35DRJS

Detailed Description

Introducing the ECA35DRJS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type, Full Bellow, offers enhanced mating reliability. Its straight orientation and side hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a pitch of 3.18mm (.125in) and a compact design measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it saves space on the PCB. The termination method of thru-hole with matte tin plating ensures secure solder connections. Ideal for aerospace, defense, and industrial applications, the ECA35DRJS is a trusted solution for your connectivity needs.