ECA35DRMD-S288

Heilind Number:SULECA35DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRMD-S288

Detailed Description

Introducing the ECA35DRMD-S288 PCB Connector, a high-performance solution for your board-to-board connectivity needs. This female connector features two rows with a pitch of 3.18mm, allowing for seamless integration in your PCB layout. With 70 positions and a voltage rating of 750VAC, it ensures reliable power and signal transmission. The termination method of Card Extender, along with Phosphor Bronze contacts plated with Gold, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its clearance hole mount type and straddle orientation offer flexibility in installation. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, this ECA35DRMDS288 connector is a dependable choice for high-reliability systems.