ECA35DRMD

Heilind Number:SULECA35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRMD

Detailed Description

Introducing the ECA35DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it offers excellent power transmission capabilities. The female connector has two rows with a pitch of 3.18mm, providing ample connectivity options. Its wire wrap termination method and gold-plated contact material guarantee secure and low-resistance connections. The straight orientation and loop bellow contact type further enhance signal integrity. With 70 positions and a tail length of 14.22mm, this connector is suitable for complex circuit designs. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring just 15.49mm in height and 9.4mm in width, the ECA35DRMD offers a compact solution for PCB connectivity. Trust in this connector for high-reliability performance in critical systems.