ECA35DRMH-S288

Heilind Number:SULECA35DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRMH-S288

Detailed Description

The ECA35DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and two-row configuration support versatile mounting options, while the clearance hole and card extender termination method simplify installation. The Gold-plated Phosphor Bronze contacts offer excellent conductivity and durability, rated for up to 3A and 750VAC. Featuring 70 positions with Loop Bellow contact type, this connector guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. Matte Tin termination plating enhances soldering performance, making it easy to integrate into PCB assemblies. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising functionality. Whether in aerospace, military, or industrial applications, the ECA35DRMH-S288 is a dependable solution for your connectivity needs.