ECA35DRMI-S288

Heilind Number:SULECA35DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRMI-S288

Detailed Description

Introducing the ECA35DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage capability, it meets the stringent power requirements of industrial and commercial systems. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and long-term durability. The 70 positions with a 3.18mm pitch offer ample connectivity options, while the loop bellow contact type and straddle orientation ensure stable signal transmission. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of applications. Trust the ECA35DRMIS288 for superior performance in your connectivity needs.