ECA35DRMI

Heilind Number:SULECA35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRMI

Detailed Description

Introducing the ECA35DRMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 750VAC, it offers robust power transmission capabilities. The threaded mount type and wire wrap termination method guarantee secure and stable installation. With two rows and 70 positions, it provides ample connectivity options. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA35DRMI for dependable and efficient board-to-board connections in your designs.