ECA35DRMN-S288

Heilind Number:SULECA35DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRMN-S288

Detailed Description

Introducing the ECA35DRMN-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.18mm and featuring two rows, this connector offers seamless connectivity with a contact type of Loop Bellow, ensuring secure contact even in high-vibration settings. Its female gender and 70 positions make it versatile for various applications. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it's suitable for harsh industrial environments. The termination method of Card Extender and termination plating of Matte Tin further enhance its performance and longevity. With a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained installations. Trust the ECA35DRMN-S288 for efficient and secure board-to-board connections in your electronic systems.