ECA35DRMN

Heilind Number:SULECA35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRMN

Detailed Description

Introducing the ECA35DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows, each accommodating 35 positions for a total of 70 contacts. The female gender design and straight orientation make it easy to integrate into your PCB layout. Crafted with PBT and phosphor bronze materials, and boasting a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power and signal transmission. The loop bellow contact type, gold plating, and wire wrap termination method guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, and with a matte tin termination plating, this connector is suitable for harsh environments. With a tail length of 14.22mm and a low profile height of 15.49mm, it offers versatility in design. Perfect for aerospace, military, and industrial applications, the ECA35DRMN is a dependable solution for your connectivity needs.