ECA35DRMS-S288

Heilind Number:SULECA35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRMS-S288

Detailed Description

ECA35DRMS-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female connectors with a side hole mount type, this connector is perfect for demanding applications. It boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.18mm and 70 positions, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating guarantees secure connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Whether in aerospace, defense, or industrial applications, the ECA35DRMS-S288 connector delivers superior performance.