ECA35DRMT-S288

Heilind Number:SULECA35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRMT-S288

Detailed Description

SKU ECA35DRMT-S288 offers reliable connectivity for your electronic devices. Made with durable PBT and Phosphor Bronze materials, this female connector features two rows for efficient data transfer. Its threaded mount type ensures secure attachment, while the termination method of Card Extender simplifies installation. With a current rating of 3 A and voltage capacity of 750 VAC, it guarantees stable power transmission. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. Its loop bellow contact type and straddle orientation provide versatile usage. With 70 positions and a tail length of 13.84 mm, it accommodates various connections. Operating in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. The matte tin termination plating enhances durability. Ideal for Board to Board PCB or Card Edge connections, this product meets your high-quality standards.