ECA35DRMT

Heilind Number:SULECA35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRMT

Detailed Description

Introducing the ECA35DRMT, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed with PBT and phosphor bronze materials, this connector ensures durability and optimal conductivity. With a 3A amperage rating and 750VAC voltage, it meets the demands of various electronic applications. Featuring a female gender, 2 rows, and threaded mount type, it offers easy installation. The termination method of wire wrap and contact plating of gold guarantee secure connections. With 70 positions and a pitch of 3.18mm, it allows for efficient signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating adds to its longevity. Perfect for high-reliability systems, this connector is a critical component in ensuring seamless connectivity in electronic devices.