ECA35DRSD

Heilind Number:SULECA35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRSD

Detailed Description

Introducing the ECA35DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 70 positions spread across 2 rows and a 3.18mm pitch, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for applications in aerospace, defense, and industrial sectors, the ECA35DRSD guarantees high reliability and performance.