ECA35DRSH-S288

Heilind Number:SULECA35DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRSH-S288

Detailed Description

Introducing the ECA35DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage of 750VAC, it is suitable for power and signal transmission. The connector offers 70 positions across 2 rows, with a pitch of 3.18mm (.125 inches) and a termination method of card extender. Its loop bellow contact type and straddle orientation provide secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With matte tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECA35DRSH-S288 ensures high reliability and performance.