ECA35DRSH

Heilind Number:SULECA35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRSH

Detailed Description

Introducing the ECA35DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows of 70 positions, and straight orientation make it versatile for various connectivity requirements. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. The contact materials of Phosphor Bronze with gold plating guarantee low contact resistance and long-term stability. With a pitch of 3.18mm, tail length of 4.83mm, and compact dimensions of 15.49mm x 9.4mm, this connector is space-efficient while maintaining high performance. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures compatibility with lead-free soldering processes. This connector belongs to the ECA35DRSH series, meeting the highest industry standards for quality and reliability. Upgrade your connectivity solutions with the ECA35DRSH for seamless and efficient PCB connections.