ECA35DRSI

Heilind Number:SULECA35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRSI

Detailed Description

Introducing the ECA35DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable electrical connections with a current rating of 3A and a voltage capacity of 750VAC. With a straight orientation and threaded mounting type, it is easy to install on PCBs. The 70 positions spread across 2 rows offer ample connectivity options, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Termination through holes with matte tin plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the ECA35DRSI is a reliable solution for your connectivity needs.