ECA35DRSN-S288

Heilind Number:SULECA35DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRSN-S288

Detailed Description

Introducing the ECA35DRSN-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. This female connector, featuring two rows of 70 loop bellow contact positions, boasts a pitch of 3.18mm (.125 in) and can handle an amperage of up to 3A at 750VAC. Constructed with durable PBT and phosphor bronze materials, it ensures excellent conductivity and longevity even in harsh operating environments ranging from -65 to 125°C. The gold-plated phosphor bronze contacts offer superior signal integrity, while the matte tin termination plating guarantees secure attachment via card extender termination method. With a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), this connector is ideal for space-constrained applications. Trust the ECA35DRSN-S288 for high-reliability connectivity in your electronic designs.