ECA35DRSS

Heilind Number:SULECA35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRSS

Detailed Description

Introducing the ECA35DRSS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures superior conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of various electronic applications. The connector offers 70 positions in a compact design, with a pitch of 3.18mm for efficient PCB layout. Its side hole mount and through-hole termination method provide secure attachment. Operating temperature range from -65 to 125 °C guarantees stable performance even in extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers easy integration into circuit boards. Matte Tin termination plating ensures corrosion resistance. Ideal for use in aerospace, military, and industrial applications, the ECA35DRSS is a dependable solution for your connectivity needs.