ECA35DRST-S288

Heilind Number:SULECA35DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRST-S288

Detailed Description

Introducing the ECA35DRST-S288, a high-performance PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures durability and longevity. Operating at 3A and 750VAC, it offers secure power and data connectivity. Featuring two rows with a pitch of 3.18mm, it provides ample space for 70 positions, making it ideal for complex circuitry. The threaded mount and card extender termination method guarantee stable and secure installation. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while matte tin termination plating enhances soldering reliability. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Whether in industrial, aerospace, or telecommunications settings, the ECA35DRSTS288 is the perfect choice for high-reliability connectivity needs.