| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DRST |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECA35DRST |
ECA35DRST
| Heilind Number: | SULECA35DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DRST, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. This connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 3.18mm and 70 positions spread across 2 rows, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination method make installation a breeze, while the loop bellow contact type guarantees secure mating. Rated for 3A and 750VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Perfect for demanding environments, the ECA35DRST is a must-have component for any electronics project.

