ECA35DRTH

Heilind Number:SULECA35DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRTH

Detailed Description

Introducing the ECA35DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 750VAC, it offers exceptional power transmission capabilities. The female connector with two rows and 70 positions, along with a pitch of 3.18mm, allows for versatile PCB mounting. Utilizing a clearance hole mount and thru-hole termination method, installation is easy and secure. The full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and high durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the ECA35DRTH for robust and dependable board-to-board connectivity.