ECA35DRTI-S13

Heilind Number:SULECA35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRTI-S13

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ECA35DRTI-S13. This female connector features two rows of 70 positions, perfect for securely linking circuit boards. With a pitch of 3.18 mm, it ensures precise alignment and connectivity. The termination method is through a Card Extender, guaranteeing a stable and durable connection. Made with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 750 VAC, it is suitable for a wide range of applications. The connector's orientation is straddle, and it has a low-profile design with a height of 10.95 mm and a width of 8.38 mm, making it ideal for compact installations. With termination plating in Matte Tin, it complies with industry standards for reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector, with its high-quality construction and performance, is a perfect choice for your connectivity needs.