| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA35DRTN |
ECA35DRTN
| Heilind Number: | SULECA35DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it ensures efficient power transmission. The dual-row, straight orientation design with 70 positions allows for versatile usage. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it's suitable for extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Ideal for use in industrial, aerospace, and military applications, the ECA35DRTN is the perfect choice for your connectivity needs.

