ECA35DRTS

Heilind Number:SULECA35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRTS

Detailed Description

Introducing the ECA35DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Made with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for a wide range of electronic devices. Featuring a female gender, two rows, and side hole mount type, it offers versatile installation options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design enhances signal integrity. With 70 positions and a pitch of 3.18mm, it allows for high-density connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and military applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient on the PCB. The matte tin termination plating ensures long-lasting performance. Trust the ECA35DRTS for your critical connectivity needs.