ECA35DRXI

Heilind Number:SULECA35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRXI

Detailed Description

Introducing the ECA35DRXI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections in industrial applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The Full Bellow contact type, along with a 3.18mm pitch and 70 positions, allows for efficient data transfer. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of scenarios. Its matte tin termination plating ensures durability and longevity. Trust the ECA35DRXI for your connectivity needs in aerospace, defense, and other hi-rel industries.