| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA35DRXN |
ECA35DRXN
| Heilind Number: | SULECA35DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 70 gold-plated contacts offer excellent conductivity, rated for up to 3A and 750VAC. The full bellow contact type and straight orientation make for easy and secure mating, while the 4.7mm tail length accommodates through-hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in a wide range of conditions. Perfect for industrial, aerospace, and military applications, the ECA35DRXN sets the standard for durable and high-quality connectivity solutions.

