ECA35DRXS

Heilind Number:SULECA35DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRXS

Detailed Description

The ECA35DRXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of contacts, it offers reliable connectivity in compact spaces. This connector is specifically engineered for female mounting with side hole installation and through-hole termination, ensuring secure attachment to PCBs. Constructed with PBT and Phosphor Bronze materials and boasting gold contact plating, it guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 4.7mm (.185 in), it provides ample connectivity options. The matte tin termination plating adds to its reliability. Ideal for use in aerospace, defense, and industrial applications, the ECA35DRXS is a key component for ensuring seamless electronic connections.