| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA35DRYH |
ECA35DRYH
| Heilind Number: | SULECA35DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DRYH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 70-Position Female Connector with a pitch of 3.18mm (.125 in) offers reliable power and signal transmission in high-density board-to-board applications. Featuring a rugged construction, this connector is designed for durability and long-term performance, with a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts ensure excellent conductivity and corrosion resistance, while the thru-hole termination method facilitates easy installation. With a straight orientation and 11.18mm (.44 in) tail length, it provides a secure and stable connection. Perfect for use in demanding environments, this connector is ideal for aerospace, military, and industrial applications.

