ECA35DRYI-S13

Heilind Number:SULECA35DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECA35DRYI-S13. Designed for high-performance applications, this female connector features two rows with a total of 70 positions, ensuring reliable connectivity. The threaded mount type and card extender termination method make installation a breeze. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its full bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating guarantees secure soldering. Compact in size, with dimensions of 10.95 mm (H) x 8.38 mm (W) x 10.8 mm (tail length), it is perfect for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ECA35DRYIS13 connector delivers exceptional quality and reliability.