ECA35DRYI

Heilind Number:SULECA35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRYI

Detailed Description

Experience seamless and reliable connectivity with our ECA35DRYI Phosphor Bronze Board To Board PCB Connector. Designed for high-performance applications, this female connector features two rows with a pitch of 3.18mm, accommodating 70 positions for versatile use. The threaded mount type ensures secure installation, while the thru-hole termination method guarantees robust connectivity. Constructed with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. Operating at a voltage of 750 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for various environments. With a connector height of 10.95mm and a width of 8.38mm, it provides a compact yet efficient solution for your PCB connection needs. Trust in the quality and performance of our ECA35DRYI connector for seamless data transmission in your projects.