ECA35DRYN

Heilind Number:SULECA35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DRYN

Detailed Description

Introducing the ECA35DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission in industrial settings. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The straight orientation and 2-row design with 70 positions make it ideal for complex circuitry connections. Thru-hole termination with matte tin plating guarantees secure attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Trust the ECA35DRYN for superior performance in your electronic assemblies.