ECA35DRYS

Heilind Number:SULECA35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DRYS

Detailed Description

Introducing the ECA35DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Its Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. With an amperage rating of 3A and voltage capacity of 750VAC, it meets stringent electrical requirements. The Full Bellow contact type and straight orientation further enhance its functionality. Boasting 70 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial use. With a compact design, measuring 10.95mm in height and 8.38mm in width, it's perfect for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Whether for aerospace, telecommunications, or other high-reliability industries, the ECA35DRYS is the ideal choice for robust and efficient PCB connections.