ECA35DTAD

Heilind Number:SULECA35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DTAD

Detailed Description

ECA35DTAD features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this female connector is suitable for high-power applications. Its 2-row design with 70 positions allows for efficient connectivity on PCBs. The clearance hole mount type and thru-hole termination method offer easy installation. Gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With a pitch of 3.18mm (.125 in) and a tail length of 2.54mm (.1 in), precise connections are guaranteed. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Its compact size, measuring at 15.49mm in height and 9.4mm in width (.61 in and .37 in, respectively), makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a versatile solution for various connectivity needs.