ECA35DTAH

Heilind Number:SULECA35DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTAH

Detailed Description

Introducing the ECA35DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 70 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer secure and space-saving connections. Its clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating further enhances its reliability. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 3.18mm, this connector is compact yet efficient. Whether it's for aerospace, defense, or industrial applications, the ECA35DTAH is the perfect choice for your connectivity needs.