ECA35DTAN

Heilind Number:SULECA35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTAN

Detailed Description

Introducing the ECA35DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a voltage rating of 750 VAC and an amperage of 3A, it meets strict safety standards. The gold-plated contacts guarantee efficient signal transmission, while the loop bellow contact type and right-angle orientation provide versatility in installation. With 70 positions and a 3.18mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The matte tin termination plating adds durability, making it a long-lasting solution for your connectivity needs. Trust the ECA35DTAN for high-reliability performance in your PCB designs.