| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA35DTAS |
ECA35DTAS
| Heilind Number: | SULECA35DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DTAS |
| ECAD Model: |
Specifications
Detailed Description
The ECA35DTAS is a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm, it features two rows of female connectors, each capable of handling up to 3A of current at 750VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its unique loop bellow contact type and right-angle orientation make it ideal for tight spaces. With 70 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating guarantees secure attachment to the PCB. A part of the Board To Board PCB Connectors and Card Edge Connectors categories, the ECA35DTAS is a top choice for high-reliability applications.

