ECA35DTAT

Heilind Number:SULECA35DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTAT

Detailed Description

Introducing the ECA35DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration featuring 70 female contact positions, this connector offers reliable connectivity in complex electronic systems. Constructed with PBT and phosphor bronze materials, it ensures durability and excellent performance. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts provide optimal conductivity, with a pitch of 3.18mm (.125 inches) accommodating precise mating. Operating at voltages up to 750 VAC, and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type make it versatile for various connection setups. Measuring at 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, with a tail length of 2.54mm (.1 inches), it offers a compact solution without compromising on performance. The matte tin termination plating ensures reliability and longevity. This connector is ideal for use in aerospace, military, and other high-reliability applications where quality and performance are paramount. Elevate your connectivity with the ECA35DTAT.