ECA35DTBD

Heilind Number:SULECA35DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTBD

Detailed Description

Introducing the ECA35DTBD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with durability in mind, this connector features a robust construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With a contact material of gold-plated phosphor bronze and termination plating of matte tin, signal transmission remains efficient and corrosion-resistant. The right-angle orientation and two rows with 70 positions offer versatile mounting options, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a variety of industrial and electronic devices. Trust in the quality and performance of the ECA35DTBD for your connectivity needs.