ECA35DTBH

Heilind Number:SULECA35DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTBH

Detailed Description

Introducing the ECA35DTBH PCB Connector, a high-performance female connector designed for demanding applications. With a compact form factor and featuring two rows of contacts, this connector offers reliable connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials and gold-plated for enhanced conductivity, it ensures optimal signal transmission. The Loop Bellow contact type and right-angle orientation make it versatile for various PCB layouts. Rated for 3A and 750VAC, with a wide operating temperature range from -65 to 125°C, it's suitable for diverse environments. The thru-hole termination method with matte tin plating guarantees secure and durable installation. With 70 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Ideal for hi-rel applications, the ECA35DTBH is a reliable choice for board-to-board and card edge connections.