ECA35DTBI

Heilind Number:SULECA35DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTBI

Detailed Description

Introducing the ECA35DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. With 70 positions and a pitch of 3.18mm, it offers ample connectivity options. Gold-plated contacts on phosphor bronze ensure low contact resistance and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for both industrial and commercial use. The matte tin termination plating adds to its longevity. This connector is ideal for applications in aerospace, defense, and telecommunications sectors, where reliability is paramount. Elevate your connectivity solutions with the ECA35DTBI.