ECA35DTBS

Heilind Number:SULECA35DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTBS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTBS

Detailed Description

Introducing the ECA35DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and right-angle orientation, it offers flexibility in mounting options. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The 70 positions, organized in 2 rows, provide ample connectivity possibilities. Its thru-hole termination method and matte tin plating ensure secure and stable connections. Ideal for aerospace, military, and industrial use, the ECA35DTBS meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.