| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DTKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA35DTKD-S288 |
ECA35DTKD-S288
| Heilind Number: | SULECA35DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze female connector with 2 rows and a clearance hole mount type, ideal for board-to-board PCB connections. Featuring a durable phosphor bronze contact material with gold plating, ensuring reliable conductivity. Each of the 70 Loop Bellow contact types is designed for a 3A, 750VAC rating, meeting high-voltage requirements. With a pitch of 3.18mm and a straddle orientation, this connector offers precise and secure mating. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The termination method is card extender, with matte tin plating for efficient soldering. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Perfect for applications demanding high performance and durability.

