ECA35DTKH-S288

Heilind Number:SULECA35DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DTKH-S288

Detailed Description

The SKU ECA35DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 750VAC. With two rows and 70 positions, it provides ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts ensure optimal signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution. The matte tin termination plating guarantees long-term durability. Classified under hi-rel category ECA35DTKHS288, this connector meets stringent quality standards, making it ideal for aerospace, defense, and other high-reliability applications.