ECA35DTKI-S288

Heilind Number:SULECA35DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DTKI-S288

Detailed Description

SKU ECA35DTKI-S288 features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With a 3A amperage and 750VAC voltage, this female connector boasts high electrical conductivity and can accommodate up to 70 positions across its two rows. The threaded mount type and card extender termination method offer secure and convenient installation. Its gold-plated phosphor bronze contacts and matte tin termination provide excellent corrosion resistance. Designed for board-to-board PCB connections, this connector is suitable for use in harsh environments, with an operating temperature range of -65 to 125°C. Its loop bellow contact type and straddle orientation further enhance its versatility. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Whether in industrial machinery or telecommunications equipment, the ECA35DTKIS288 connector ensures dependable connectivity.